This is a general purpose inductor with a nominal inductance of 0.68uH and a tolerance of 20%. It has a maximum rated current of 25.2A and is designed for power inductor applications. The inductor is shielded and has a DC resistance of 0.00374. It is available in a surface mount package with dimensions of 7.1x6.5x5mm.
TDK SPM6550T-R68M-HZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.1 |
| Tolerance | 20 |
| Package Width | 6.5 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00374 |
| Rated Current-Max | 25.2 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.