This wirewound inductor features an inductance of 100uH with a tolerance of 10%. It has a maximum DC current rating of 0.165A and a maximum DC resistance of 3.5 ohms. The inductor's minimum quality factor is 60 and its minimum self-resonant frequency is 5.5MHz. It is designed for use in through-hole applications and has a product length of 7mm and a product diameter of 2.8mm. The inductor operates within a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.165A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |