The SPT0406A-100J-PF is a general purpose axial-leaded inductor with a nominal inductance of 10uH and a minimum quality factor of 85. It has a maximum DC resistance of 0.58 ohms and a maximum rated current of 0.5 amps. The inductor is designed for use in RF applications and has a self-resonance frequency of 38 MHz. It is available from TDK and is suitable for use in through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.58 |
| Rated Current-Max | 0.5 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 38 |
| Manufacturer Series | SP |
| Quality Factor-Min (at L-nom) | 85 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |