The SPT0406A-8R2J-PF is a general purpose inductor from TDK with a nominal inductance of 8.2uH. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is rated for a maximum current of 0.53A and has a DC resistance of 0.52 ohms. It is available in an axial-leaded package type and is not shielded. The inductor is designed for use in RF applications and has a self-resonance frequency of 48 MHz.
TDK SPT0406A-8R2J-PF technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.52 |
| Rated Current-Max | 0.53 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 48 |
| Manufacturer Series | SP |
| Quality Factor-Min (at L-nom) | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.