This axial-leaded inductor from TDK features a nominal inductance of 100uH, a minimum quality factor of 30, and a maximum rated current of 0.275A. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is a general purpose type, suitable for RF applications, and is not shielded.
Sign in to ask questions about the TDK SPT0406SA-101J-PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SPT0406SA-101J-PF technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.275 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 4.8 |
| Manufacturer Series | SP |
| Quality Factor-Min (at L-nom) | 30 |
| Series | SPT0406(J TOL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SPT0406SA-101J-PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.