This is a general purpose inductor with a nominal inductance of 120uH and a minimum quality factor of 70. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is shielded and has a DC resistance of 3.7 ohms. It is rated for a maximum current of 185mA and has a self resonance frequency of 3.8MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.185 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 3.8 |
| Manufacturer Series | SP |
| Quality Factor-Min (at L-nom) | 70 |
| Series | SPT0406(J TOL) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |