Inductor Wirewound 1uH 10% 25.2MHz 45Q-Factor 920mA 190mOhm DCR AXL Ammo
TDK SPT0406SA-1R0K-PF technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 0.92 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 157 |
| Manufacturer Series | SP |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK SPT0406SA-1R0K-PF to view detailed technical specifications.
No datasheet is available for this part.