The SR110-5 is a 5V regulated AC/DC power supply with a maximum output current of 22mA and a maximum output power of 110W. It features a 9-pin enclosed style and a screw terminal block input connector. The supply has a minimum operating temperature of -20°C and a maximum operating temperature of 71°C. It also meets a minimum isolation voltage of 3750VAC.
Checking distributor stock and pricing after the page loads.
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 22A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.4% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.4% |
| Ripple & Noise | 50mV |
| Pin Count | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |