TDK SR1K20M155X technical specifications.
| Package/Case | Radial |
| Energy | 3J |
| Max Surge Current | 800A |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SR1K20M155X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
