
66W AC/DC power supply, single output, 15V at 4.4A. Features enclosed, regulated, and fixed output style with screw mounting. Offers 9 pins, 3750VAC minimum isolation voltage, and operates from -20°C to 71°C. Line and load regulation are 0.4%, with 60mV ripple and noise.
Sign in to ask questions about the TDK SR6015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK SR6015 technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 238.5(Max) |
| Package Width (mm) | 97 |
| Package Height (mm) | 43 |
| Seated Plane Height (mm) | 43 |
| Mounting | Screw |
| Warranty | 5Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 4.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 66W |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.4% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.4% |
| Ripple & Noise | 60mV |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TDK SR6015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.