TRANSFORMER MISC FOR POWER SUPPLY PIN TERMINAL
TDK SRW13EPC technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 15 |
| Length | 15 |
| Manufacturer Series | SRW |
| Height | 8.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.