The SVT115-1 is a 3-output regulated AC/DC power supply with outputs of 5V, 12V, and -12V. It has a maximum output power of 115W and a minimum isolation voltage of 3000VAC. The supply operates within a temperature range of 0 to 60 degrees Celsius. It has a line regulation of 0.5% and a load regulation of 1%, with a ripple and noise of 2%. The power supply is available in a U Frame style package.
TDK SVT115-1 technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 15|2.5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 115W |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Output Type | Fixed |
| Load Regulation | 1% |
| Ripple & Noise | 2% |
No datasheet is available for this part.