AC/DC Power Supply Triple-OUT 5V/15V/-15V 15A/2.5A/1A 115W
TDK SVT115-2 technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 15|2.5|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 115W |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Output Type | Fixed |
| Load Regulation | 1% |
| Ripple & Noise | 2% |
No datasheet is available for this part.