
660W AC/DC power supply, single output, delivering 3.3V at 200A. Features 4kV isolation voltage and 77% efficiency. Operates from -20°C to 74°C with a maximum power dissipation of 1kW. Chassis and panel mountable, this RoHS compliant component offers a compact design with dimensions of 3.86" L x 2.36" W x 0.31" H.
TDK SWS1000L-3 technical specifications.
| Current - Output 1 | 200A |
| Efficiency | 77% |
| Height | 0.31inch |
| Isolation Voltage | 4kV |
| Length | 3.86inch |
| Max Current Rating | 12A |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200A |
| Max Output Power | 660W |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 660W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWS1000L (1000W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.85lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS1000L-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
