
300W AC/DC power supply, single output, 12V at 26A. Features 85-265V AC input, 3kV isolation voltage, and 80% efficiency. Operates from -10°C to 65°C. Chassis and panel mountable. Approvals include UL, CSA, and CE.
TDK SWS300-12 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 26A |
| Current Rating | 26A |
| Depth | 52mm |
| Efficiency | 80% |
| Frequency | 63Hz |
| Height | 4.01inch |
| Isolation Voltage | 3kV |
| Length | 198mm |
| Max Current Rating | 3.6A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 26A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 26A |
| Output Power | 300W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SWS300 (300W) |
| Voltage - Output 1 | 12V |
| Weight | 8.113011oz |
| Width | 2.05inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK SWS300-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
