TDK SWS300-12/CO2 technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 26A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 96mV |
| Maximum Input Current | 3.6A |
| Ripple & Noise | 120mV |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TDK SWS300-12/CO2 to view detailed technical specifications.
No datasheet is available for this part.