
300W AC-DC regulated power supply module, featuring a 15V nominal output voltage and a maximum output current of 21A. This board mount DC/DC converter operates with an input voltage range of 85-265V AC and offers 3kV isolation voltage. It boasts 83% efficiency and a maximum operating temperature of 65°C, with approvals including UL, CSA, and CE. The module supports chassis and panel mounting and has a power dissipation of 300W.
TDK SWS300-15 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 21A |
| Current Rating | 21A |
| Depth | 52mm |
| Efficiency | 83% |
| Frequency | 63Hz |
| Height | 4.01inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Current Rating | 3.6A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 21A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 300W |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SWS300 (300W) |
| Voltage - Output 1 | 15V |
| Weight | 9.52397oz |
| Width | 2.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS300-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.