
300W AC/DC power supply, single output, delivering 48V at 6.7A. Features 85% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC at 60Hz. Operates from -10°C to 65°C with chassis or panel mounting. Approvals include UL, CE, TUV, and CB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SWS300-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Current - Output 1 | 6.7A |
| Depth | 52mm |
| Efficiency | 85% |
| Frequency | 60Hz |
| Height | 4.01inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Current Rating | 3.6A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.7A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 300W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SWS300 (300W) |
| Voltage - Output 1 | 48V |
| Weight | 2.094lb |
| Width | 2.05inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK SWS300-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.