300W AC/DC power supply featuring a single 5V output at 55A. This chassis mount unit operates with an input voltage range of 85-265V AC at 60Hz, delivering 300W maximum output power. It offers 3kV isolation voltage and a wide operating temperature range of -20°C to 65°C. Dimensions are 6.69 inches in length, 3.7 inches in width, and 1.69 inches in height.
TDK SWS300-5 technical specifications.
| Current - Output 1 | 55A |
| Depth | 52mm |
| Efficiency | 78% |
| Frequency | 60Hz |
| Height | 1.69inch |
| Isolation Voltage | 3kV |
| Length | 6.69inch |
| Max Current Rating | 3.6A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 55A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 55A |
| Output Power | 300W |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SWS300 (300W) |
| Voltage - Output 1 | 5V |
| Weight | 1.058lb |
| Width | 3.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS300-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.