
Enclosed AC/DC power supply delivering 300W maximum output power with a 15V nominal output voltage and 21A maximum output current. Features 84% efficiency, 3kV isolation voltage, and a wide input voltage range of 85V to 265V AC. Operates across an extended temperature range from -20°C to 74°C. Chassis mount design with dimensions of 4.01 inches height, 2.05 inches length, and 3.86 inches width. Certified with CE, TUV, and cURus approvals.
TDK SWS300A15 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 21A |
| Efficiency | 84% |
| Height | 4.01inch |
| Isolation Voltage | 3kV |
| Length | 2.05inch |
| Max Current Rating | 3.6A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 21A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Series | SWS |
| Voltage - Output 1 | 15V |
| Weight | 9.52397oz |
| Width | 3.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS300A15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
