
Enclosed AC/DC power supply, 300W max output power, delivering 48V at 6.7A. Features 86% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -20°C to 74°C and includes CE, TUV, and cURus approvals. Chassis mount design with dimensions of 7.8" L x 4" W x 4.01" H.
TDK SWS300A48 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 6.7A |
| Efficiency | 86% |
| Height | 4.01inch |
| Isolation Voltage | 3kV |
| Length | 7.8inch |
| Max Current Rating | 3.6A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.7A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 6.7A |
| Output Power | 3.216kW |
| Output Voltage | 48V |
| Reach SVHC Compliant | Unknown |
| Series | SWS |
| Voltage - Output 1 | 48V |
| Weight | 2.094lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK SWS300A48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
