
600W AC/DC converter with a 15V output voltage and a maximum output current of 43A. Features 645W maximum output power, 82% efficiency, and 3kV isolation voltage. Operates across an AC input voltage range of 85V to 265V and is RoHS compliant. Designed for chassis or panel mounting, with dimensions of 2.4 inches width, 9.45 inches length, and 5.91 inches height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SWS600L-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 43A |
| Depth | 190mm |
| Efficiency | 82% |
| Height | 5.91inch |
| Isolation Voltage | 3kV |
| Length | 9.45inch |
| Max Current Rating | 7.1A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 43A |
| Max Output Power | 645W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 43A |
| Output Power | 645W |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SWS600L (600W) |
| Voltage - Output 1 | 15V |
| Weight | 3.527lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS600L-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.