
Board mount DC/DC converter delivering 3.3V output voltage with a maximum output current of 120A, providing 396W of output power. Features 600W maximum power dissipation and 72% efficiency. Designed for chassis or panel mounting, this single-output converter offers 3kV isolation voltage and operates within a temperature range of -20°C to 74°C. Approvals include CE, TUV, and cURus, with RoHS compliance and lead-free construction.
TDK SWS600L-3 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 120A |
| Efficiency | 72% |
| Height | 4.72inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 7.48inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 120A |
| Max Output Power | 396W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 396W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWS |
| Voltage - Output 1 | 3.3V |
| Weight | 2.866lb |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK SWS600L-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.