
Board mount DC/DC converter, 49.6W maximum output power, featuring three outputs: 5V at 2A, 12V at 1.5A, and -12V at 300mA. This regulated AC-DC power supply module offers 3kV isolation voltage and operates with 70% efficiency. Designed for chassis or desktop mounting, it has a maximum operating temperature of 60°C and is lead-free. Approvals include CE, UR, UL, and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK SWT30-522 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, UR, UL, CSA |
| Current - Output 1 | 2A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 300mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 450mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 49.6W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Desktop |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Power | 49.6W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | SWT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK SWT30-522 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
