
This 3-output AC/DC power supply has a maximum output power of 64.5W and operates within a temperature range of 0-60°C. It can supply up to 1.8A of current per output and has a maximum power dissipation of 65W. The supply is designed for chassis mount, desktop applications and is not radiation hardened.
TDK SWT65-5FF technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 1.8A |
| Current - Output 3 | 500mA |
| Depth | 88.9mm |
| Efficiency | 72% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Max Current Rating | 860mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.8A |
| Max Output Power | 64.5W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Desktop |
| Number of Outputs | 3 |
| Output Power | 64.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SWT (65W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK SWT65-5FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
