The TCE0806G-900-2P is a surface mount common mode choke from TDK with a case code of 0302 and a package quantity of 10000. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The choke has a maximum current rating of 100mA and a DC rated voltage of 10V. It is available in a tape and reel packaging with a termination of SMD/SMT.
Sign in to ask questions about the TDK TCE0806G-900-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TCE0806G-900-2P technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0806 |
| Package/Case | 0302 |
| Height | 0.4mm |
| Impedance | 90R |
| Length | 0.85mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | TCE |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TCE0806G-900-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
