Sign in to ask questions about the TDK TCE0806S-350-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TCE0806S-350-2P technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0806 |
| Package/Case | 0302 |
| Height | 0.4mm |
| Impedance | 35R |
| Length | 0.85mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | TCE |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TCE0806S-350-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
