TDK TCE1210-900-2P technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 100mA |
| DC Resistance (DCR) | 1.75R |
| Height | 0.024inch |
| Impedance | 90R |
| Length | 0.049inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | TCE |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TCE1210-900-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
