CMC 100MA 4LN 90 OHM SMD ESD
TDK TCE1608G-900-4P technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 100mA |
| DC Resistance (DCR) | 1.95R |
| Height | 0.02inch |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | TCE |
| Termination | SMD/SMT |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.