The TCM-G common mode choke is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a current rating of 100mA and a DC resistance of 2.7 ohms. The choke is lead free and RoHS compliant, making it suitable for use in lead-free and RoHS-compliant applications. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK TCM0806G-900-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0806 |
| Current | 100mA |
| DC Resistance (DCR) | 2.7R |
| Height | 0.018inch |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 0.033inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TCM-G |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.026inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM0806G-900-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.