The TCM0806S-350-2P is a surface mount common mode choke from TDK, featuring a 0806 package and impedance of 35 ohms. It has a maximum current rating of 100mA and operates within a temperature range of -25°C to 85°C. This component is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 10,000 pieces.
TDK TCM0806S-350-2P technical specifications.
| Case Code (Imperial) | 0302 |
| Case Code (Metric) | 0806 |
| Package/Case | 0806 |
| Height | 0.4mm |
| Impedance | 35R |
| Length | 0.85mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TCM-S |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.65mm |
| RoHS | Compliant |
No datasheet is available for this part.