The TCM0806S-350-2P-T200 is a dual common mode choke from TDK, designed for surface mount applications. It features a maximum DC current rating of 0.1A and a maximum DC resistance of 1.5 Ohm. The device has a minimum insulation resistance of 10M Ohm and a voltage rating of 10VDC. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK TCM0806S-350-2P-T200 technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 35Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.5Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 10VDC |
| Mounting | Surface Mount |
| Product Length | 0.9mm |
| Product Depth | 0.7mm |
| Height | 0.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.