TDK TCM0906C-400-3P-T200 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 0.65 |
| Length | 0.875 |
| Number of Functions | 3 |
| Height | 0.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK TCM0906C-400-3P-T200 to view detailed technical specifications.
No datasheet is available for this part.