TDK TCM1005-350-2P technical specifications.
| Current Rating | 100mA |
| Height | 0.5mm |
| Impedance | 35R |
| Lead Free | Lead Free |
| Length | 1mm |
| Number of Lines | 2 |
| Resistance | 1.15R |
| RoHS Compliant | Yes |
| Voltage Rating | 5V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM1005-350-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.