Data Line Filter, 1 Function(s), 5V, 0.025A, ROHS COMPLIANT PACKAGE-4
TDK TCM1005-900-2P technical specifications.
| Current Rating | 100mA |
| Height | 0.5mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 1mm |
| Number of Lines | 2 |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Voltage Rating | 5V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM1005-900-2P to view detailed technical specifications.
No datasheet is available for this part.