TDK TCM1005-900-2P-T001 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 0.5 |
| Length | 1 |
| Number of Functions | 2 |
| Manufacturer Series | TCM |
| Height | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK TCM1005-900-2P-T001 to view detailed technical specifications.
No datasheet is available for this part.