
Surface mount common mode choke for power and signal lines. Features 300 Ohm impedance at 100MHz, 100mA current rating, and 2.5 Ohm maximum DC resistance. Operates across a -25°C to 85°C temperature range with a 10V DC rating. Housed in a 1210 (0504) metric/imperial case code, this lead-free, RoHS-compliant component is supplied on tape and reel.
TDK TCM1210-301-2P-T technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 50mA |
| Current Rating | 100mA |
| DC Resistance (DCR) | 2.5R |
| DC Resistance-Max | 2.5R |
| Depth | 1.07mm |
| Height | 0.026inch |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 0.049inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TCM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM1210-301-2P-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
