
Dual-line common mode choke with 90 Ohm impedance at 100MHz, designed for power and signal line applications. Features a ferrite core, 100mA maximum DC current rating, and 1.2 Ohm DC resistance. This surface mount component, housed in a 1210 (0504) case, operates from -25°C to 85°C and is RoHS compliant. Offers a self-resonant frequency of 500MHz and a 10V DC rated voltage.
TDK TCM1210-900-2P-T technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Core Material | Ferrite |
| Current | 100mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 1.07mm |
| Height | 0.6mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 0.049inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | TCM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM1210-900-2P-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.