Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK TCM1210G-900-2P-T200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Package/Case | 0504 |
| Current | 100mA |
| DC Resistance (DCR) | 1.2R |
| Height | 0.026inch |
| Impedance | 90R |
| Length | 0.049inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TCM |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM1210G-900-2P-T200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
