TDK TCM1210H-900-2P technical specifications.
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1210 |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Series | TCM |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TCM1210H-900-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.