The TCM1608G-201-4P is a surface mount common mode choke from TDK with a maximum operating temperature range of -25°C to 85°C. It has a maximum DC current rating of 50mA and an impedance of 200R. The choke is packaged in an 8-pin ROHS compliant package and is suitable for use in a variety of applications.
TDK TCM1608G-201-4P technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Current | 50mA |
| DC Resistance (DCR) | 4R |
| Height | 0.02inch |
| Impedance | 200R |
| Length | 0.063inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TCM-G |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM1608G-201-4P to view detailed technical specifications.
No datasheet is available for this part.