Common Mode Chokes Quad 35Ohm 100MHz 0.1A 0.85Ohm DCR SMD T/R
TDK TCM1608G-350-4P-T technical specifications.
| Type | Signal Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Impedance | 35Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 0.85(Typ)Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 5VDC |
| Mounting | Surface Mount |
| Product Length | 1.7mm |
| Product Depth | 0.9mm |
| Height | 0.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.