
The TDK TCM2010-101-4P-T is a common mode choke with a DC rated voltage of 10V and a maximum current rating of 100mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The choke is packaged in a surface mount package with a 2010 case code and is lead free. It is RoHS compliant and suitable for use in applications where signal line and power line filtering is required.
Sign in to ask questions about the TDK TCM2010-101-4P-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TCM2010-101-4P-T technical specifications.
| Case Code (Imperial) | 0804 |
| Case Code (Metric) | 2010 |
| Package/Case | 2010 |
| Current | 100mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 1.15mm |
| Height | 0.8mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TCM |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| DC Rated Voltage | 10V |
| Width | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TDK TCM2010-101-4P-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
