Sign in to ask questions about the TDK TF1028S-451Y3R0-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK TF1028S-451Y3R0-01 technical specifications.
| Current | 3A |
| DC Resistance (DCR) | 60mR |
| Height | 0.472inch |
| Inductance | 450uH |
| Lead Free | Lead Free |
| Length | 1.142inch |
| Max DC Current | 3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 1.024inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TF1028S-451Y3R0-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.