The TF2320HU-102Y2R0-01 is a 2A common mode choke from TDK with a DC resistance of 100mR. It operates within a temperature range of -20°C to 120°C. This component is designed for through hole mounting and is available in bulk packaging.
TDK TF2320HU-102Y2R0-01 technical specifications.
| Current | 2A |
| DC Resistance (DCR) | 100mR |
| Height | 0.787inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TF |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TF2320HU-102Y2R0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.