The TDK TF2320HU-102Y5R0-01 is a common mode choke with a maximum operating current of 5A and a DC resistance of 50mR. It is designed for through hole mounting and has a height of 0.787inch. The choke operates within a temperature range of -20°C to 120°C. It is available in bulk packaging with 10 pieces per package.
TDK TF2320HU-102Y5R0-01 technical specifications.
| Current | 5A |
| DC Resistance (DCR) | 50mR |
| Height | 0.787inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TF |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TF2320HU-102Y5R0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.