Common Mode Chokes Dual 3000uH 0.035Ohm DCR Thru-Hole Box
Checking distributor stock and pricing after the page loads.
| Current | 10A |
| DC Resistance (DCR) | 35mR |
| Height | 1.024inch |
| Inductance | 3mH |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TF |
| RoHS | Not Compliant |