The TF6030T-752Y5R0-01 is a 3-Amp through hole common mode choke from TDK with a maximum operating temperature of 120°C and a minimum operating temperature of -20°C. It has a DC resistance of 100mR and an inductance of 7.5mH. The choke is lead free and available in bulk packaging with a package quantity of 10. It is not RoHS compliant.
TDK TF6030T-752Y5R0-01 technical specifications.
| Current | 5A |
| DC Resistance (DCR) | 100mR |
| Height | 1.417inch |
| Inductance | 7.5mH |
| Lead Free | Lead Free |
| Length | 60mm |
| Max DC Current | 5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TDK TF6030T-752Y5R0-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.