Inductor Power Shielded Thin Film 1uH 20% 1MHz Metal 1.15A 0.17Ohm DCR 0805 T/R
TDK TFM201210A-1R0M-T00 technical specifications.
| Type | Power |
| Technology | Thin Film |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.15A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.17Ohm |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
No datasheet is available for this part.