The TDK TFM201610GHM-R33MTAA is a shielded metal thin film inductor with a 0.33uH inductance value and 20% tolerance. It has a case size of 0806 and is designed for surface mount applications. The inductor operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of electronic circuits.
TDK TFM201610GHM-R33MTAA technical specifications.
| Type | Power |
| Technology | Thin Film |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.